
| EGP30G | |
|---|---|
| DigiKey Part Number | EGP30GTR-ND - Tape & Reel (TR) EGP30GCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | EGP30G | 
| Description | DIODE STANDARD 400V 3A DO201AD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 400 V 3A Through Hole DO-201AD | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EGP30G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 400 V | |
| Current - Average Rectified (Io) | 3A | |
| Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 50 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
| Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-201AD | |
| Operating Temperature - Junction | -65°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 | 
| 10 | kr.3.94200 | kr.39.42 | 
| 100 | kr.3.70500 | kr.370.50 | 
| 500 | kr.2.89498 | kr.1,447.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.250 | kr.2.43046 | kr.3,038.08 | 
| 2.500 | kr.2.31680 | kr.5,792.00 | 
| 3.750 | kr.2.24640 | kr.8,424.00 | 
| 6.250 | kr.2.22602 | kr.13,912.62 | 
| Unit Price without VAT: | kr.4.16000 | 
|---|---|
| Unit Price with VAT: | kr.5.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark