
EGP20F | |
|---|---|
DigiKey Part Number | EGP20FTR-ND - Tape & Reel (TR) EGP20FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP20F |
Description | DIODE STANDARD 300V 2A DO15 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | EGP20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.42700 | kr.34.27 |
| 100 | kr.2.69870 | kr.269.87 |
| 500 | kr.2.08230 | kr.1,041.15 |
| 1.000 | kr.1.88373 | kr.1,883.73 |
| 2.000 | kr.1.66946 | kr.3,338.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.56513 | kr.6,260.52 |
| 8.000 | kr.1.47215 | kr.11,777.20 |
| 12.000 | kr.1.39744 | kr.16,769.28 |
| 20.000 | kr.1.34146 | kr.26,829.20 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |

