EGP10J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15.170
Unit Price: kr.2.31000
Datasheet

Similar


onsemi
In Stock: 2.976
Unit Price: kr.1.35000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.28.35629
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.77544
Datasheet

Similar


Diodes Incorporated
In Stock: 4.820
Unit Price: kr.2.19000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.77544
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.922
Unit Price: kr.3.92000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.77544
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.61205
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.63911
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.33783
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.42916
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 11.541
Unit Price: kr.2.44000
Datasheet
Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP10J

DigiKey Part Number
EGP10JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGP10J
Description
DIODE STANDARD 600V 1A DO41
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
EGP10J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes