
DVK-AXM0F243-868-1-SMA-GEVB | |
---|---|
DigiKey Part Number | DVK-AXM0F243-868-1-SMA-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | DVK-AXM0F243-868-1-SMA-GEVB |
Description | AXM0F243 EVALUATION BOARD |
Customer Reference | |
Detailed Description | AXM0F243 - Transceiver 868MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AXM0F243 | |
Note | - | |
Base Product Number |