Similar
Similar

DTA123JM3T5G | |
|---|---|
DigiKey Part Number | DTA123JM3T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA123JM3T5G |
Description | TRANS PREBIAS PNP 50V SOT723 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123JM3T5G Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 260 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 and R2 | Supplier Device Package SOT-723 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA123EM3T5G | onsemi | 477.877 | DTA123EM3T5GOSCT-ND | kr.2.22000 | Similar |
| DTA123JMT2L | Rohm Semiconductor | 0 | DTA123JMT2LCT-ND | kr.0.36335 | Similar |



