Similar

DM9374N | |
|---|---|
DigiKey Part Number | DM9374N-ND |
Manufacturer | |
Manufacturer Product Number | DM9374N |
Description | IC DRVR 7 SEGMENT 16DIP |
Customer Reference | |
Detailed Description | LED Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM9374N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | - | |
Digits or Characters | - | |
Current - Supply | 50 mA | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |



