16V Clamp 9.37A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3A6.8FUT1G

DigiKey Part Number
DF3A6.8FUT1GOSTR-ND - Tape & Reel (TR)
DF3A6.8FUT1GOSCT-ND - Cut Tape (CT)
DF3A6.8FUT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3A6.8FUT1G
Description
TVS DIODE 5VWM 16VC SC703
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
16V Clamp 9.37A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
DF3A6.8FUT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.37A (8/20µs)
Mfr
Power - Peak Pulse
150W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
2
Package / Case
SC-70, SOT-323
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.656
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.87700kr.18.77
100kr.1.18620kr.118.62
500kr.0.88658kr.443.29
1.000kr.0.78971kr.789.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61705kr.1,851.15
6.000kr.0.55946kr.3,356.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000