Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF08S1

DigiKey Part Number
DF08S1TR-ND - Tape & Reel (TR)
DF08S1CT-ND - Cut Tape (CT)
DF08S1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF08S1
Description
BRIDGE RECT 1P 800V 1A 4-SDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SDIP
Datasheet
 Datasheet
EDA/CAD Models
DF08S1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
3 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.49000kr.6.49
10kr.4.05700kr.40.57
100kr.2.65040kr.265.04
500kr.2.04346kr.1,021.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.74819kr.2,622.28
3.000kr.1.59946kr.4,798.38
4.500kr.1.52367kr.6,856.52
7.500kr.1.43849kr.10,788.68
10.500kr.1.38805kr.14,574.52
15.000kr.1.33903kr.20,085.45
37.500kr.1.31011kr.49,129.13
Manufacturers Standard Package
Unit Price without VAT:kr.6.49000
Unit Price with VAT:kr.8.11250