
DF08S1 | |
|---|---|
DigiKey Part Number | DF08S1TR-ND - Tape & Reel (TR) DF08S1CT-ND - Cut Tape (CT) DF08S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF08S1 |
Description | BRIDGE RECT 1P 800V 1A 4-SDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | DF08S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 3 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.01000 | kr.7.01 |
| 10 | kr.4.38500 | kr.43.85 |
| 100 | kr.2.86200 | kr.286.20 |
| 500 | kr.2.20690 | kr.1,103.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.74819 | kr.2,622.28 |
| 3.000 | kr.1.59946 | kr.4,798.38 |
| 4.500 | kr.1.52367 | kr.6,856.52 |
| 7.500 | kr.1.43849 | kr.10,788.68 |
| 10.500 | kr.1.38805 | kr.14,574.52 |
| 15.000 | kr.1.33903 | kr.20,085.45 |
| Unit Price without VAT: | kr.7.01000 |
|---|---|
| Unit Price with VAT: | kr.8.76250 |

