DF04M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 8.339
Unit Price: kr.5.53000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10.446
Unit Price: kr.5.53000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 265
Unit Price: kr.5.53000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 206.634
Unit Price: kr.6.11000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20.854
Unit Price: kr.10.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9.479
Unit Price: kr.7.01000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11.516
Unit Price: kr.7.52000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.76175
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.5.92000
Datasheet

Similar


Diodes Incorporated
In Stock: 119.777
Unit Price: kr.3.73000
Datasheet
Bridge Rectifier Single Phase Standard 400 V Through Hole 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF04M

DigiKey Part Number
DF04M-ND
Manufacturer
Manufacturer Product Number
DF04M
Description
BRIDGE RECT 1P 400V 1.5A 4-DIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes