Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAP222G

DigiKey Part Number
DAP222GOSTR-ND - Tape & Reel (TR)
DAP222GOSCT-ND - Cut Tape (CT)
DAP222GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAP222G
Description
DIODE ARRAY GP 80V 100MA SC75
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 100mA (DC) Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
DAP222G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.579
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.49500kr.4.95
100kr.0.41540kr.41.54
500kr.0.30156kr.150.78
1.000kr.0.26472kr.264.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15586kr.467.58
6.000kr.0.14146kr.848.76
9.000kr.0.13747kr.1,237.23
15.000kr.0.13654kr.2,048.10
21.000kr.0.13598kr.2,855.58
30.000kr.0.13542kr.4,062.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750