Direct

CS8190ENF16G | |
|---|---|
DigiKey Part Number | CS8190ENF16GOS-ND |
Manufacturer | |
Manufacturer Product Number | CS8190ENF16G |
Description | IC DRIVER 16DIP |
Customer Reference | |
Detailed Description | Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CS8190ENF16G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Driver | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Grade | Automotive | |
Base Product Number |


