
CS8190EDWFR20G | |
|---|---|
DigiKey Part Number | CS8190EDWFR20GOSTR-ND - Tape & Reel (TR) CS8190EDWFR20GOSCT-ND - Cut Tape (CT) CS8190EDWFR20GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS8190EDWFR20G |
Description | IC DRIVER 20SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Driver 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8190EDWFR20G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Grade | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.92000 | kr.41.92 |
| 10 | kr.32.18200 | kr.321.82 |
| 25 | kr.29.75560 | kr.743.89 |
| 100 | kr.27.08570 | kr.2,708.57 |
| 250 | kr.26.15416 | kr.6,538.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.70342 | kr.23,703.42 |
| 2.000 | kr.23.19883 | kr.46,397.66 |
| Unit Price without VAT: | kr.41.92000 |
|---|---|
| Unit Price with VAT: | kr.52.40000 |

