Direct

CS8190EDWFR20 | |
|---|---|
DigiKey Part Number | CS8190EDWFR20OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS8190EDWFR20 |
Description | IC DRIVER 20SOIC |
Customer Reference | |
Detailed Description | Driver 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8190EDWFR20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Grade | Automotive | |
Base Product Number |


