Driver 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS8190EDWF20

DigiKey Part Number
CS8190EDWF20-ND
Manufacturer
Manufacturer Product Number
CS8190EDWF20
Description
IC DRIVER 20SOIC
Customer Reference
Detailed Description
Driver 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS8190EDWF20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Driver
Applications
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Grade
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types