CS5171 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS5171 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board

CS5171BSTGEVB

DigiKey Part Number
CS5171BSTGEVBOS-ND
Manufacturer
Manufacturer Product Number
CS5171BSTGEVB
Description
EVAL BOARD FOR CS5171
Customer Reference
Detailed Description
CS5171 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
400mA
Voltage - Input
3.3V ~ 5V
Regulator Topology
Boost
Frequency - Switching
260kHz
Contents
Board(s)
Utilized IC / Part
CS5171
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.