- Controller, Intel Pentium® II Voltage Regulator IC 2 Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Controller, Intel Pentium® II Voltage Regulator IC 2 Output 16-SOIC
MC14046BDWG

CS5165AGDW16

DigiKey Part Number
CS5165AGDW16-ND
Manufacturer
Manufacturer Product Number
CS5165AGDW16
Description
IC REG CTRLR INTEL 2OUT 16SOIC
Customer Reference
Detailed Description
- Controller, Intel Pentium® II Voltage Regulator IC 2 Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS5165AGDW16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Controller, Intel Pentium® II
Voltage - Input
8V ~ 14V
Number of Outputs
2
Voltage - Output
1.34V ~ 2.09V, 2.14V ~ 3.54V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types