CPH3456-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 7.924
Unit Price: kr.4.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 33.407
Unit Price: kr.3.54000
Datasheet
N-Channel 20 V 3.5A (Ta) 1W (Ta) Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3456-TL-W

DigiKey Part Number
CPH3456-TL-WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH3456-TL-W
Description
MOSFET N-CH 20V 3.5A 3CPH
Customer Reference
Detailed Description
N-Channel 20 V 3.5A (Ta) 1W (Ta) Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH3456-TL-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
71mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
260 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-CPH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23.880 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.590In Stock
Ships from Flip Electronics
21.290In Stock
Ships from Rochester Electronics, LLC