CPH3145-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.248
Unit Price: kr.4.44000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.3.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.761
Unit Price: kr.1.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.538
Unit Price: kr.1.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 155
Unit Price: kr.5.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.23000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 2 A 420MHz 900 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3145-TL-E

DigiKey Part Number
869-1120-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH3145-TL-E
Description
TRANS PNP 50V 2A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 420MHz 900 mW Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH3145-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
330mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
900 mW
Frequency - Transition
420MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.911 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.911In Stock
Ships from Rochester Electronics, LLC