Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD
6-SMD

CNY17F2SR2M

DigiKey Part Number
CNY17F2SR2MTR-ND - Tape & Reel (TR)
CNY17F2SR2MCT-ND - Cut Tape (CT)
CNY17F2SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNY17F2SR2M
Description
OPTOISO 4.17KV 1CH TRANS 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY17F2SR2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
63% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
2µs, 3µs
Rise / Fall Time (Typ)
4µs, 3.5µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.23300kr.32.33
100kr.2.35280kr.235.28
500kr.1.95842kr.979.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.75865kr.1,758.65
2.000kr.1.65297kr.3,305.94
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250