Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
6-SMD

CNY172SR2VM

DigiKey Part Number
CNY172SR2VMTR-ND - Tape & Reel (TR)
CNY172SR2VMCT-ND - Cut Tape (CT)
CNY172SR2VMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNY172SR2VM
Description
OPTOISO 4.17KV TRANS W/BASE 6SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY172SR2VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
63% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
2µs, 3µs
Rise / Fall Time (Typ)
4µs, 3.5µs (Max)
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.56900kr.35.69
100kr.2.61190kr.261.19
500kr.2.18312kr.1,091.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.04255kr.2,042.55
2.000kr.1.92322kr.3,846.44
3.000kr.1.86198kr.5,585.94
5.000kr.1.79281kr.8,964.05
7.000kr.1.75165kr.12,261.55
10.000kr.1.71151kr.17,115.10
25.000kr.1.62287kr.40,571.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500