


CNY172SR2M | |
|---|---|
DigiKey Part Number | CNY172SR2MTR-ND - Tape & Reel (TR) CNY172SR2MCT-ND - Cut Tape (CT) CNY172SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY172SR2M |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY172SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3.5µs (Max) | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.71700 | kr.37.17 |
| 100 | kr.2.71600 | kr.271.60 |
| 500 | kr.2.27044 | kr.1,135.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.04255 | kr.2,042.55 |
| 2.000 | kr.1.92322 | kr.3,846.44 |
| 3.000 | kr.1.86198 | kr.5,585.94 |
| 5.000 | kr.1.79281 | kr.8,964.05 |
| 7.000 | kr.1.75165 | kr.12,261.55 |
| 10.000 | kr.1.71151 | kr.17,115.10 |
| 25.000 | kr.1.62287 | kr.40,571.75 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |






