
CM1693-06DE | |
|---|---|
DigiKey Part Number | CM1693-06DE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1693-06DE |
Description | FILTER LC(PI) 26NH/22PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 6 Channel L = 26nH (Total), C = 22pF (Total) 30 mA 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Current 30 mA |
Manufacturer onsemi | Values L = 26nH (Total), C = 22pF (Total) |
Packaging Tape & Reel (TR) | ESD Protection Yes |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (Pi) | Package / Case 12-UFDFN Exposed Pad |
Number of Channels 6 | Size / Dimension 0.098" L x 0.053" W (2.50mm x 1.35mm) |
Center / Cutoff Frequency 300MHz (Cutoff) | Height 0.022" (0.55mm) |
Attenuation Value -30dB @ 800MHz ~ 6GHz | Base Product Number |

