
CM1630-06DE | |
|---|---|
DigiKey Part Number | CM1630-06DE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1630-06DE |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 8.5pF 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 100 |
Manufacturer onsemi | Values R = 100Ohms, C = 8.5pF |
Packaging Tape & Reel (TR) | ESD Protection Yes |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 2nd | Mounting Type Surface Mount |
Technology RC (Pi) | Package / Case 12-UFDFN Exposed Pad |
Number of Channels 6 | Size / Dimension 0.098" L x 0.053" W (2.50mm x 1.35mm) |
Center / Cutoff Frequency 200MHz (Cutoff) | Height 0.022" (0.55mm) |
Attenuation Value 25dB @ 800MHz ~ 6GHz | Base Product Number |

