6.8V (Typ) Clamp Ipp Tvs Diode Surface Mount 6-UDFN (1.25x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1248-04QG

DigiKey Part Number
CM1248-04QG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM1248-04QG
Description
TVS DIODE 6.1VWM 6.8VC 6UDFN
Customer Reference
Detailed Description
6.8V (Typ) Clamp Ipp Tvs Diode Surface Mount 6-UDFN (1.25x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
6.1V (Min)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
6.8V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 237.000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

117.000In Stock
Ships from Flip Electronics
120.000In Stock
Ships from Rochester Electronics, LLC