9.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 4-WLCSP (0.96x0.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1230-J2CP

DigiKey Part Number
CM1230-J2CPOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM1230-J2CP
Description
TVS DIODE 3.3VWM 9.8VC 4WLCSP
Customer Reference
Detailed Description
9.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 4-WLCSP (0.96x0.96)
Datasheet
 Datasheet
EDA/CAD Models
CM1230-J2CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9.8V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-WFBGA, WLCSP
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.500In Stock
Ships from Flip Electronics