
CM1224-04SO | |
|---|---|
DigiKey Part Number | CM1224-04SOOSTR-ND - Tape & Reel (TR) CM1224-04SOOSCT-ND - Cut Tape (CT) CM1224-04SOOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1224-04SO |
Description | TVS DIODE 3.3VWM 10VC SOT23-6 |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CM1224-04SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.65400 | kr.46.54 |
| 100 | kr.3.04570 | kr.304.57 |
| 500 | kr.2.35556 | kr.1,177.78 |
| 1.000 | kr.2.13309 | kr.2,133.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.30500 | kr.43.05 |
| 100 | kr.2.82000 | kr.282.00 |
| 500 | kr.2.18108 | kr.1,090.54 |
| 1.000 | kr.1.97510 | kr.1,975.10 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |










