10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1224-04MR

DigiKey Part Number
CM1224-04MROSTR-ND - Tape & Reel (TR)
CM1224-04MROSCT-ND - Cut Tape (CT)
CM1224-04MROSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1224-04MR
Description
TVS DIODE 3.3VWM 10VC 10MSOP
Customer Reference
Detailed Description
10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
CM1224-04MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.6.67600kr.66.76
100kr.4.46720kr.446.72
500kr.3.51844kr.1,759.22
1.000kr.3.21324kr.3,213.24
2.000kr.2.95650kr.5,913.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.84246kr.11,369.84
8.000kr.2.70710kr.21,656.80
12.000kr.2.58216kr.30,985.92
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000