8V Clamp Ipp Tvs Diode Surface Mount 10-WLCSP (3.1x1.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1205-08CP

DigiKey Part Number
CM1205-08CPOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM1205-08CP
Description
TVS DIODE 3.3VWM 8VC 10WLCSP
Customer Reference
Detailed Description
8V Clamp Ipp Tvs Diode Surface Mount 10-WLCSP (3.1x1.15)
Datasheet
 Datasheet
EDA/CAD Models
CM1205-08CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-WFBGA, WLCSP
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

39.000In Stock
Ships from Flip Electronics