Similar
Similar
Similar
Similar

CD4050BCSJX | |
|---|---|
DigiKey Part Number | CD4050BCSJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4050BCSJX |
Description | IC BUFF 3V/15V 16-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOP |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 12mA, 40mA |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 6 | Supplier Device Package 16-SOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4050BDR | Texas Instruments | 10.646 | 296-31503-1-ND | kr.3.49000 | Similar |
| CD4050BDT | Texas Instruments | 2.458 | 296-CD4050BDTCT-ND | kr.6.40000 | Similar |
| CD4050BDW | Rochester Electronics, LLC | 15.972 | 2156-CD4050BDW-ND | kr.7.23000 | Similar |
| CD4050BDWR | Texas Instruments | 3.098 | 296-14270-1-ND | kr.4.12000 | Similar |
| CD4050BNSR | Texas Instruments | 3.617 | 296-14113-1-ND | kr.4.25000 | Similar |






