CD4050BCMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.799
Unit Price: kr.1.95354
Datasheet

Similar


onsemi
In Stock: 3.779
Unit Price: kr.3.36000
Datasheet

Similar


Texas Instruments
In Stock: 10.646
Unit Price: kr.3.49000
Datasheet

Similar


Texas Instruments
In Stock: 2.458
Unit Price: kr.6.40000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.972
Unit Price: kr.7.23000
Datasheet

Similar


Texas Instruments
In Stock: 3.098
Unit Price: kr.4.12000
Datasheet

Similar


Texas Instruments
In Stock: 3.617
Unit Price: kr.4.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.16000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.524
Unit Price: kr.4.31000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4050BCMX

DigiKey Part Number
CD4050BCMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4050BCMX
Description
IC BUFF 3V/15V 16-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4050BCMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
onsemi
Current - Output High, Low
12mA, 40mA
Series
Voltage - Supply
3V ~ 15V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
16-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14050BDGonsemi6.799MC14050BDGOS-NDkr.1.95354Similar
MC14050BDR2Gonsemi3.779MC14050BDR2GOSCT-NDkr.3.36000Similar
CD4050BDRTexas Instruments10.646296-31503-1-NDkr.3.49000Similar
CD4050BDTTexas Instruments2.458296-CD4050BDTCT-NDkr.6.40000Similar
CD4050BDWRochester Electronics, LLC15.9722156-CD4050BDW-NDkr.7.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types