EEPROM Memory IC 16Kbit Microwire 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV93C86YE-GT3

DigiKey Part Number
488-CAV93C86YE-GT3TR-ND - Tape & Reel (TR)
488-CAV93C86YE-GT3CT-ND - Cut Tape (CT)
488-CAV93C86YE-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV93C86YE-GT3
Description
IC EEPROM 16KBIT MIC WIRE 8TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAV93C86YE-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
2K x 8, 1K x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.442
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.4.12700kr.41.27
25kr.4.01720kr.100.43
50kr.3.93200kr.196.60
100kr.3.84710kr.384.71
250kr.3.73272kr.933.18
500kr.3.64638kr.1,823.19
1.000kr.3.55991kr.3,559.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.73901kr.8,217.03
6.000kr.2.67107kr.16,026.42
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250