EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV93C76VE-GT3

DigiKey Part Number
488-CAV93C76VE-GT3TR-ND - Tape & Reel (TR)
488-CAV93C76VE-GT3CT-ND - Cut Tape (CT)
488-CAV93C76VE-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV93C76VE-GT3
Description
IC EEPROM 8KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAV93C76VE-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
1K x 8, 512 x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.970
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.3.15100kr.31.51
25kr.3.06840kr.76.71
50kr.3.00520kr.150.26
100kr.2.93990kr.293.99
250kr.2.85400kr.713.50
500kr.2.78872kr.1,394.36
1.000kr.2.72328kr.2,723.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.09598kr.6,287.94
6.000kr.2.04435kr.12,266.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000