
CAV93C56YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV93C56YE-GT3TR-ND - Tape & Reel (TR) 488-CAV93C56YE-GT3CT-ND - Cut Tape (CT) 488-CAV93C56YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV93C56YE-GT3 |
Description | IC EEPROM 2KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV93C56YE-GT3 Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8, 128 x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.91800 | kr.39.18 |
| 25 | kr.3.81400 | kr.95.35 |
| 50 | kr.3.73420 | kr.186.71 |
| 100 | kr.3.65310 | kr.365.31 |
| 250 | kr.3.54532 | kr.886.33 |
| 500 | kr.3.46328 | kr.1,731.64 |
| 1.000 | kr.3.38131 | kr.3,381.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.60175 | kr.7,805.25 |
| 6.000 | kr.2.53732 | kr.15,223.92 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

