
CAV25160YE-GT3 | |
|---|---|
DigiKey Part Number | CAV25160YE-GT3OSTR-ND - Tape & Reel (TR) CAV25160YE-GT3OSCT-ND - Cut Tape (CT) CAV25160YE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25160YE-GT3 |
Description | IC EEPROM 16KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV25160YE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.95700 | kr.29.57 |
| 25 | kr.2.87760 | kr.71.94 |
| 50 | kr.2.81720 | kr.140.86 |
| 100 | kr.2.75650 | kr.275.65 |
| 250 | kr.2.67496 | kr.668.74 |
| 500 | kr.2.61338 | kr.1,306.69 |
| 1.000 | kr.2.55168 | kr.2,551.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.45444 | kr.7,363.32 |
| 6.000 | kr.2.39376 | kr.14,362.56 |
| 9.000 | kr.2.35859 | kr.21,227.31 |
| 15.000 | kr.2.31470 | kr.34,720.50 |
| 21.000 | kr.2.28609 | kr.48,007.89 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |


