
CAV24C16WE-GT3 | |
---|---|
DigiKey Part Number | CAV24C16WE-GT3OSTR-ND - Tape & Reel (TR) CAV24C16WE-GT3OSCT-ND - Cut Tape (CT) CAV24C16WE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C16WE-GT3 |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C16WE-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.2.18200 | kr.21.82 |
25 | kr.2.12720 | kr.53.18 |
50 | kr.2.08260 | kr.104.13 |
100 | kr.2.03900 | kr.203.90 |
250 | kr.1.97964 | kr.494.91 |
500 | kr.1.93460 | kr.967.30 |
1.000 | kr.1.88954 | kr.1,889.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.81820 | kr.5,454.60 |
6.000 | kr.1.77358 | kr.10,641.48 |
9.000 | kr.1.74770 | kr.15,729.30 |
15.000 | kr.1.71535 | kr.25,730.25 |
21.000 | kr.1.69424 | kr.35,579.04 |
30.000 | kr.1.67205 | kr.50,161.50 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |