EEPROM Memory IC 16Kbit Microwire 4 MHz 100 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C86BVI-GT3

DigiKey Part Number
488-CAT93C86BVI-GT3TR-ND - Tape & Reel (TR)
488-CAT93C86BVI-GT3CT-ND - Cut Tape (CT)
488-CAT93C86BVI-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT93C86BVI-GT3
Description
IC EEPROM 16KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 4 MHz 100 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT93C86BVI-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
4 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
100 ns
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
1K x 16, 2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93AA86C-I/SNMicrochip Technology29593AA86C-I/SN-NDkr.3.30000Similar
93C86-E/SNMicrochip Technology23993C86-E/SN-NDkr.7.86000Similar
93C86C-I/SNMicrochip Technology32593C86C-I/SN-NDkr.3.30000Similar
93LC86-I/SNMicrochip Technology7.06193LC86-I/SN-NDkr.7.16000Similar
93LC86C-I/SNMicrochip Technology1.60193LC86C-I/SN-NDkr.3.30000Similar
In-Stock: 2.746
Factory Stock: 72.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.3.03100kr.30.31
25kr.2.95440kr.73.86
50kr.2.89240kr.144.62
100kr.2.83080kr.283.08
250kr.2.74800kr.687.00
500kr.2.68524kr.1,342.62
1.000kr.2.62229kr.2,622.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.01834kr.6,055.02
6.000kr.1.96866kr.11,811.96
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750