
CAT93C86BHU4I-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT93C86BHU4I-GT3TR-ND - Tape & Reel (TR) 488-CAT93C86BHU4I-GT3CT-ND - Cut Tape (CT) 488-CAT93C86BHU4I-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C86BHU4I-GT3 |
Description | IC EEPROM 16KBIT MICROWIRE 8UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 4 MHz 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT93C86BHU4I-GT3 Models |
Category | Memory Organization 2K x 8, 1K x 16 |
Mfr | Memory Interface Microwire |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 4 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN-EP (2x3) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.47400 | kr.34.74 |
| 25 | kr.3.38320 | kr.84.58 |
| 50 | kr.3.31200 | kr.165.60 |
| 100 | kr.3.24040 | kr.324.04 |
| 250 | kr.3.14516 | kr.786.29 |
| 500 | kr.3.07274 | kr.1,536.37 |
| 1.000 | kr.3.00028 | kr.3,000.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.30892 | kr.6,926.76 |
| 6.000 | kr.2.25189 | kr.13,511.34 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

