EEPROM Memory IC 1Kbit Microwire 4 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C46BVI-GT3

DigiKey Part Number
488-CAT93C46BVI-GT3TR-ND - Tape & Reel (TR)
488-CAT93C46BVI-GT3CT-ND - Cut Tape (CT)
488-CAT93C46BVI-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT93C46BVI-GT3
Description
IC EEPROM 1KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 4 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT93C46BVI-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
4 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
128 x 8, 64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.943
Factory Stock: 39.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.2.66300kr.26.63
25kr.2.59440kr.64.86
50kr.2.54100kr.127.05
100kr.2.48780kr.248.78
250kr.2.41556kr.603.89
500kr.2.36050kr.1,180.25
1.000kr.2.30548kr.2,305.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.77478kr.5,324.34
6.000kr.1.73124kr.10,387.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250