Direct



DSD1794DB | |
|---|---|
DigiKey Part Number | 296-15311-5-ND |
Manufacturer | |
Manufacturer Product Number | DSD1794DB |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k DSD, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSD1794DB Models |
Category | Data Interface DSD, PCM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tube | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Channels 3 | Supplier Device Package 28-SSOP |
Resolution (Bits) 24 b | Base Product Number |
Sampling Rate (Per Second) 200k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSD1794ADB | Rochester Electronics, LLC | 20 | 2156-DSD1794ADB-ND | kr.179.29545 | Direct |


