
CAT5113ZI-01-T3 | |
---|---|
DigiKey Part Number | 488-CAT5113ZI-01-T3TR-ND - Tape & Reel (TR) 488-CAT5113ZI-01-T3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT5113ZI-01-T3 |
Description | IC DGTL POT 1KOHM 100TAP 8MSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5113ZI-01-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 1k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.5V ~ 6V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 1000 (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.78000 | kr.27.78 |
10 | kr.21.07500 | kr.210.75 |
25 | kr.19.39720 | kr.484.93 |
100 | kr.17.54820 | kr.1,754.82 |
250 | kr.16.66740 | kr.4,166.85 |
500 | kr.16.13620 | kr.8,068.10 |
1.000 | kr.15.69914 | kr.15,699.14 |
Unit Price without VAT: | kr.27.78000 |
---|---|
Unit Price with VAT: | kr.34.72500 |