CAT5113LI-10-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 533
Unit Price: kr.32.58000
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5113LI-10-G

DigiKey Part Number
CAT5113LI-10-G-ND
Manufacturer
Manufacturer Product Number
CAT5113LI-10-G
Description
IC DGTL POT 10KOHM 100TAP 8DIP
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CAT5113LI-10-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
100
Resistance (Ohms)
10k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
300ppm/°C
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
1000 (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.291 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15.291In Stock
Ships from Rochester Electronics, LLC