Similar

CAT5113LI-00-G | |
|---|---|
DigiKey Part Number | CAT5113LI-00-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT5113LI-00-G |
Description | IC DIG POT 100K 8-PDIP |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CAT5113LI-00-G Models |
Category | Memory Type Non-Volatile |
Manufacturer onsemi | Voltage - Supply 2.5V ~ 6V |
Packaging Tube | Tolerance ±20% |
Part Status Obsolete | Temperature Coefficient (Typ) 300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Taper Linear | Supplier Device Package 8-PDIP |
Configuration Potentiometer | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 400 |
Resistance (Ohms) 100k | Base Product Number |
Interface Up/Down (U/D, INC, CS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1804-100+ | Analog Devices Inc./Maxim Integrated | 2.349 | DS1804-100+-ND | kr.5.05000 | Similar |


