Parametric Equivalent
Parametric Equivalent

NB6HQ14MMNTXG | |
|---|---|
DigiKey Part Number | NB6HQ14MMNTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB6HQ14MMNTXG |
Description | IC CLK BUFFER 1:4 5GHZ 16QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:4 5 GHz 16-VFQFN Exposed Pad |
EDA/CAD Models | NB6HQ14MMNTXG Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer onsemi | Output CML |
Series | Frequency - Max 5 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 2.625V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB7VQ14MMNG | onsemi | 108 | NB7VQ14MMNGOS-ND | kr.84.58000 | Parametric Equivalent |
| NB7VQ14MMNHTBG | onsemi | 581 | NB7VQ14MMNHTBGOSCT-ND | kr.74.56000 | Parametric Equivalent |


