
CAT4008W-T2 | |
|---|---|
DigiKey Part Number | CAT4008W-T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT4008W-T2 |
Description | IC LED DRIVER LINEAR 80MA 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 80mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT4008W-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 80mA | |
Frequency | 25MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

