
CAT4004BHU2-GT3 | |
|---|---|
DigiKey Part Number | CAT4004BHU2-GT3OSTR-ND - Tape & Reel (TR) CAT4004BHU2-GT3OSCT-ND - Cut Tape (CT) CAT4004BHU2-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT4004BHU2-GT3 |
Description | IC LED DRV LIN MULT-STEP 8UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Multi-Step Dimming 25mA 8-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CAT4004BHU2-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.4V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | Multi-Step | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.06000 | kr.8.06 |
| 10 | kr.4.90200 | kr.49.02 |
| 25 | kr.4.08320 | kr.102.08 |
| 100 | kr.3.15520 | kr.315.52 |
| 250 | kr.2.69952 | kr.674.88 |
| 500 | kr.2.41894 | kr.1,209.47 |
| 1.000 | kr.2.18394 | kr.2,183.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82564 | kr.5,476.92 |
| 6.000 | kr.1.77889 | kr.10,673.34 |
| 9.000 | kr.1.75547 | kr.15,799.23 |
| 15.000 | kr.1.72952 | kr.25,942.80 |
| 21.000 | kr.1.71437 | kr.36,001.77 |
| 30.000 | kr.1.69979 | kr.50,993.70 |
| Unit Price without VAT: | kr.8.06000 |
|---|---|
| Unit Price with VAT: | kr.10.07500 |

