LED Driver IC 4 Output Linear Multi-Step Dimming 20mA 8-UDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT4004AHU2-GT3

DigiKey Part Number
CAT4004AHU2-GT3OSTR-ND - Tape & Reel (TR)
CAT4004AHU2-GT3OSCT-ND - Cut Tape (CT)
CAT4004AHU2-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT4004AHU2-GT3
Description
IC LED DRV LIN MULT-STEP 8UDFN
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Multi-Step Dimming 20mA 8-UDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CAT4004AHU2-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
20mA
Manufacturer
onsemi
Dimming
Multi-Step
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Backlight
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-UFDFN Exposed Pad
Number of Outputs
4
Supplier Device Package
8-UDFN (2x2)
Voltage - Supply (Min)
2.4V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.330
Factory Stock: 18.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.5.10400kr.51.04
25kr.4.61280kr.115.32
100kr.4.07090kr.407.09
250kr.3.81212kr.953.03
500kr.3.65616kr.1,828.08
1.000kr.3.56872kr.3,568.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.27108kr.9,813.24
6.000kr.3.19574kr.19,174.44
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500