8-TDFN 2c3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT34TS02VP2GT4C

DigiKey Part Number
CAT34TS02VP2GT4COSTR-ND - Tape & Reel (TR)
CAT34TS02VP2GT4COSCT-ND - Cut Tape (CT)
CAT34TS02VP2GT4COSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT34TS02VP2GT4C
Description
SENSOR DIGITAL -20C-125C 8TDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -20°C ~ 125°C 12 b 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-20°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
3.3V
Resolution
12 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
75°C ~ 95°C (-20°C ~ 125°C)
Operating Temperature
-45°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.448
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
5kr.3.13600kr.15.68
10kr.2.97000kr.29.70
25kr.2.77240kr.69.31
50kr.2.63680kr.131.84
100kr.2.51200kr.251.20
500kr.2.26252kr.1,131.26
1.000kr.2.16979kr.2,169.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.00706kr.8,028.24
8.000kr.1.93571kr.15,485.68
12.000kr.1.89676kr.22,761.12
20.000kr.1.85044kr.37,008.80
28.000kr.1.82148kr.51,001.44
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500