
CAT34TS00VP2GT4A | |
|---|---|
DigiKey Part Number | 488-CAT34TS00VP2GT4ATR-ND - Tape & Reel (TR) 488-CAT34TS00VP2GT4ACT-ND - Cut Tape (CT) 488-CAT34TS00VP2GT4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT34TS00VP2GT4A |
Description | SENSOR DIGITAL -20C-125C 8TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 125°C 12 b |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -20°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 1.9V | |
Resolution | 12 b | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | -20°C ~ 125°C | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 5 | kr.4.87000 | kr.24.35 |
| 10 | kr.4.62200 | kr.46.22 |
| 25 | kr.4.32400 | kr.108.10 |
| 50 | kr.4.12100 | kr.206.05 |
| 100 | kr.3.93520 | kr.393.52 |
| 500 | kr.3.56206 | kr.1,781.03 |
| 1.000 | kr.3.42335 | kr.3,423.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.28652 | kr.9,146.08 |
| 8.000 | kr.2.20672 | kr.17,653.76 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

