Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT34C02VP2I-GT4 | |
|---|---|
DigiKey Part Number | CAT34C02VP2I-GT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT34C02VP2I-GT4 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8TDFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT34C02VP2I-GT4 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TDFN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT34C02VP2IGT4A | onsemi | 8.797 | CAT34C02VP2IGT4AOSCT-ND | kr.2.18000 | Direct |
| 24AA024T-I/MC | Microchip Technology | 0 | 24AA024T-I/MC-ND | kr.3.25756 | Similar |
| 24AA52T-I/MC | Microchip Technology | 0 | 24AA52T-I/MC-ND | kr.3.65242 | Similar |
| 24AA52T-I/MNY | Microchip Technology | 0 | 24AA52T-I/MNY-ND | kr.3.35628 | Similar |
| 24LC024T-I/MC | Microchip Technology | 6.725 | 24LC024T-I/MCCT-ND | kr.3.21000 | Similar |





